-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) | |
MGN1D120603MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-6/-3V GAN | |
1206CS-030XJBC | Coilcraft Inc | General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.0100 | Buy Now |
|
Onlinecomponents.com | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals RoHS: Compliant |
48 In Stock |
|
$13.4600 / $17.7300 | Buy Now |
DISTI #
78964334
|
Verical | Standard Panel Mount Indicator Min Qty: 5 Package Multiple: 5 Date Code: 2412 | Americas - 45 |
|
$15.6747 / $21.4909 | Buy Now |
DISTI #
656-1206-204F
|
TTI | LED Panel Mount Indicators The factory is currently not accepting orders for this product RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.0100 | Buy Now |
DISTI #
000000000005770727
|
Sager | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals Min Qty: 58 | 0 |
|
$12.5400 / $13.4300 | Buy Now |
|
Master Electronics | LED Panel Mount Indicators 1/2 Flat Green 28VDC w/Terminals RoHS: Compliant |
48 In Stock |
|
$13.4600 / $17.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
656-1206-204F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1206-204F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 28 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1140.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |