There are no models available for this part yet.
Overview of 656-1123-203F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-123MLC | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, Ferrite-Core, 2929, | |
MSS5121-123MLB | Coilcraft Inc | General Purpose Inductor, 12uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5121-123 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 656-1123-203F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72AC9659
|
Newark | 1/2" Flt R/G 12Vdc W/Lead/Bag Rohs Compliant: Yes |Dialight 656-1123-203F RoHS: Compliant Min Qty: 51 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.6500 / $17.7600 | Buy Now | |
DISTI #
645-656-1123-203F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red/Green 12VDC w/Leads RoHS: Compliant | 0 |
|
$13.7300 / $14.8200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$13.6700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9800 / $20.3700 | Buy Now | ||
DISTI #
656-1123-203F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red/Green 12VDC w/Leads RoHS: Compliant pbFree: Pb-Free Min Qty: 51 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.8100 / $14.6700 | Buy Now | |
DISTI #
000000000005770710
|
Sager | LED Panel Mount Indicators 1/2 Flat Red/Green 12VDC w/Leads Min Qty: 51 | 0 |
|
$14.2700 / $15.2900 | Buy Now |
CAD Models for 656-1123-203F by Dialight
Part Data Attributes for 656-1123-203F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Date Of Intro
|
2018-07-18
|
Additional Feature
|
UL Listed
|
Color
|
RED/GREEN
|
Configuration
|
COMMON BIPOLAR TERMINAL, 2 ELEMENTS
|
Forward Current-Max
|
0.009 A
|
Forward Voltage-Max
|
12 V
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
330.0/910.0 mcd
|
Mounting Feature
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
DUAL COLOR LED
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|