Part Details for 656-1106-304F by Dialight
Overview of 656-1106-304F by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CMT1-1.0-6L | Coilcraft Inc | Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4 |
Price & Stock for 656-1106-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y3468
|
Newark | Panel Indicator, Red, 28V, 0.5", Led Color:Red, Operating Voltage:28Vdc, Mounting Hole Dia:0.5", Forward Current If:19Ma, Luminous Intensity:1.1Cd, Ip/Nema Rating:Ip66, Ip67, Nema 4X, Product Range:656 Series Rohs Compliant: Yes |Dialight 656-1106-304F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $21.0200 | Buy Now |
DISTI #
645-656-1106-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 28VDC w/Terminals RoHS: Compliant | 36 |
|
$11.4000 / $18.7400 | Buy Now |
DISTI #
70715383
|
RS | Indicator Panel Mount 1/2" Flat Red Lens 28VDC QC Terminals | Dialight 656-1106-304F RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Container: Bulk | 0 |
|
$18.4800 / $20.3100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.0100 | Buy Now |
|
Onlinecomponents.com | 1/2in. PMI W/TERM Panel Mount Indicator RoHS: Compliant |
86 On Order |
|
$12.1900 / $16.3900 | Buy Now |
DISTI #
656-1106-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 28VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4100 / $12.1500 | Buy Now |
DISTI #
000000000005421428
|
Sager | LED Panel Mount Indicators 1/2 Flat Red 28VDC w/Terminals Min Qty: 58 | 0 |
|
$12.5400 / $13.4300 | Buy Now |
|
Master Electronics | 1/2in. PMI W/TERM Panel Mount Indicator RoHS: Compliant |
86 On Order |
|
$12.1900 / $16.3900 | Buy Now |
Part Details for 656-1106-304F
656-1106-304F CAD Models
656-1106-304F Part Data Attributes
|
656-1106-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1106-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.019 A | |
Forward Voltage-Max | 28 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |