Part Details for 656-1103-204F by Dialight
Overview of 656-1103-204F by Dialight
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPD4204F | Toshiba Electronic Devices & Storage Corporation | Intelligent power device 600V (High voltage PWM DC brushless motor driver) |
Price & Stock for 656-1103-204F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9643
|
Newark | 1/2" Flt Rd 12Vdc W/Term/Bag Rohs Compliant: Yes |Dialight 656-1103-204F RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2600 / $14.8700 | Buy Now |
DISTI #
645-656-1103-204F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat Red 12VDC w/Terminals RoHS: Compliant | 0 |
|
$12.1700 / $12.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$11.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.7900 / $16.8000 | Buy Now |
DISTI #
656-1103-204F
|
TTI | LED Panel Mount Indicators 1/2 Flat Red 12VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.0500 / $12.3900 | Buy Now |
DISTI #
000000000005770693
|
Sager | LED Panel Mount Indicators 1/2 Flat Red 12VDC w/Terminals Min Qty: 58 | 0 |
|
$11.9400 / $12.7900 | Buy Now |
Part Details for 656-1103-204F
656-1103-204F CAD Models
656-1103-204F Part Data Attributes
|
656-1103-204F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1103-204F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Additional Feature | UL RECOGNIZED | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.018 A | |
Forward Voltage-Max | 12 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1100.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |