There are no models available for this part yet.
Overview of 656-1009-304F by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10091777-E0E-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarized header guide module with key. | |
10091767-L0C-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, 3 wall left header. | |
10091836-D0J-20DLF | Amphenol Communications Solutions | XCede® High Speed Backplane Connectors, Left polarizing guide module with key feature. |
Price & Stock for 656-1009-304F by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96Y6214
|
Newark | 1/2" Flt Wht 230Vac W/Term/Bag Rohs Compliant: Yes |Dialight 656-1009-304F RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2700 / $14.8800 | Buy Now | |
DISTI #
645-656-1009-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat White 230VAC w/Terminals RoHS: Compliant | 0 |
|
$11.8600 / $12.0900 | Order Now | |
DISTI #
74748783
|
RS | Panel mount indicator, 1/2 inch, Flat White, 230VAC with terminals | Dialight 656-1009-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 61 |
|
$11.8600 / $14.8300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 61 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$11.4500 | Buy Now | ||
Onlinecomponents.com | LED Panel Indicator - White - 3mA, 230VAC - 0.50" (12.70mm) Round - Round with Flat Top - 400mcd - IP66/IP67, NEMA 4X - Quick Connect. RoHS: Compliant |
61 In Stock |
|
$12.9100 / $16.9400 | Buy Now | ||
DISTI #
78452489
|
Verical | Standard Panel Mount Indicator Min Qty: 5 Package Multiple: 5 Date Code: 2410 | Americas - 60 |
|
$15.4394 / $20.5333 | Buy Now | |
DISTI #
656-1009-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat White 230VAC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 61 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.7300 / $11.9700 | Buy Now | |
DISTI #
000000000005536031
|
Sager | LED Panel Mount Indicators 1/2 Flat White 230VAC w/Terminals Min Qty: 61 | 0 |
|
$11.9500 / $12.8000 | Buy Now | |
Master Electronics | LED Panel Indicator - White - 3mA, 230VAC - 0.50" (12.70mm) Round - Round with Flat Top - 400mcd - IP66/IP67, NEMA 4X - Quick Connect. RoHS: Compliant |
61 In Stock |
|
$12.9100 / $16.9400 | Buy Now |
CAD Models for 656-1009-304F by Dialight
Part Data Attributes for 656-1009-304F by Dialight
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIALIGHT CORP
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8541.40.20.00
|
Additional Feature
|
UL RECOGNIZED
|
Color
|
WHITE
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.003 A
|
Forward Voltage-Max
|
230 V
|
Lens Type
|
TRANSPARENT
|
Luminous Intensity-Nom
|
400.0 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Packing Method
|
BULK
|
Shape
|
CYLINDRICAL
|
Surface Mount
|
NO
|