Part Details for 656-1002-304F by Dialight
Overview of 656-1002-304F by Dialight
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100201SCX | Rochester Electronics LLC | 100201 - OR/NOR Gate, 100K Series, 1-Func, 2-Input, ECL, PDSO8 | |
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
IXF1002ED-G | Rochester Electronics LLC | IXF1002ED - Dual Port Gigabit Ethernet Controller |
Price & Stock for 656-1002-304F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC9623
|
Newark | 1/2" Flt Wht 5Vdc W/Term/Bag Rohs Compliant: Yes |Dialight 656-1002-304F RoHS: Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.8700 / $15.6100 | Buy Now |
DISTI #
645-656-1002-304F
|
Mouser Electronics | LED Panel Mount Indicators 1/2 Flat White 5VDC w/Terminals RoHS: Compliant | 0 |
|
$11.4000 / $16.0300 | Order Now |
DISTI #
74748786
|
RS | Panel mount indicator, 1/2 inch, Flat White, 5VDC with terminals | Dialight 656-1002-304F RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 58 |
|
$12.4400 / $15.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 58 Package Multiple: 1 Lead time: 20 Weeks Container: Bag | 0Bag |
|
$12.0100 | Buy Now |
|
Onlinecomponents.com | Panel mount indicator, 1/2 inch, Flat White, 5VDC with terminals | Dialight 656-1002-304F RoHS: Compliant |
4 In Stock 58 On Order |
|
$12.5800 / $15.3200 | Buy Now |
DISTI #
77775725
|
Verical | Standard Panel Mount Indicator Min Qty: 4 Package Multiple: 4 Date Code: 2407 | Americas - 4 |
|
$16.5880 / $18.1090 | Buy Now |
DISTI #
656-1002-304F
|
TTI | LED Panel Mount Indicators 1/2 Flat White 5VDC w/Terminals RoHS: Compliant pbFree: Pb-Free Min Qty: 58 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.4100 / $12.2700 | Buy Now |
DISTI #
000000000005770673
|
Sager | LED Panel Mount Indicators 1/2 Flat White 5VDC w/Terminals Min Qty: 58 | 0 |
|
$12.5400 / $13.4300 | Buy Now |
|
Master Electronics | Panel mount indicator, 1/2 inch, Flat White, 5VDC with terminals | Dialight 656-1002-304F RoHS: Compliant |
4 In Stock 58 On Order |
|
$12.5800 / $15.3200 | Buy Now |
Part Details for 656-1002-304F
656-1002-304F CAD Models
656-1002-304F Part Data Attributes
|
656-1002-304F
Dialight
Buy Now
Datasheet
|
Compare Parts:
656-1002-304F
Dialight
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Date Of Intro | 2018-07-18 | |
Samacsys Manufacturer | Dialight | |
Additional Feature | UL RECOGNIZED | |
Color | WHITE | |
Configuration | SINGLE | |
Forward Current-Max | 0.015 A | |
Forward Voltage-Max | 5 V | |
Lens Type | TRANSPARENT | |
Luminous Intensity-Nom | 1510.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Surface Mount | NO |