Part Details for 655V156J6C2T by CTS Corporation
Results Overview of 655V156J6C2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
655V156J6C2T Information
655V156J6C2T by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 655V156J6C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655V156J6C2T-ND
|
DigiKey | XTAL OSC XO 156.25875MHZ LVDS Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7455 | Buy Now |
DISTI #
655V156J6C2T
|
Avnet Americas | Ultra?Low?Jitter Clock?Crystal Oscillator LVDS Pin 2 Enable Output 156.25875MHz Frequency ?20ppm Fre... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$3.2448 / $3.3124 | Buy Now |
DISTI #
774-655V156J6C2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 156.258750MHz, 2.5V, 100fs Typica... more RoHS: Compliant | 0 |
|
$3.5900 / $3.6500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$3.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3800 / $9.2400 | Buy Now |
DISTI #
655V156J6C2T
|
Avnet Abacus | - Tape and Reel (Alt: 655V156J6C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 655V156J6C2T
655V156J6C2T CAD Models
655V156J6C2T Part Data Attributes
|
655V156J6C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
655V156J6C2T
CTS Corporation
LVDS Output Clock Oscillator,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25875 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for 655V156J6C2T
This table gives cross-reference parts and alternative options found for 655V156J6C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 655V156J6C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
535FB000305DGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.2578MHz Nom, | 655V156J6C2T vs 535FB000305DGR |
536FB000305DG | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.2578MHz Nom, | 655V156J6C2T vs 536FB000305DG |
536FB000305DGR | Skyworks Solutions Inc | Check for Price | LVDS Output Clock Oscillator, 156.2578MHz Nom, | 655V156J6C2T vs 536FB000305DGR |