65587-506
Amphenol FCi
Description: Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal

Overview of 65587-506 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 65587-506 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65587-506 by Amphenol FCi

65587-506
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
Connector Type
BOARD CONNECTOR
Contact Gender
MALE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
3.18 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-1
Want to compare parts?
  1. 65587-506
    Amphenol FCi
    Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
    VS

Alternate Parts for 65587-506

This table gives cross-reference parts and alternative options found for 65587-506. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65587-506, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9431800666 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal W+P Products GmbH 65587-506 vs 9431800666
8614-00-06-1-Y0-6-318-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65587-506 vs 8614-00-06-1-Y0-6-318-LF
316168-6 6 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT TE's AMP 65587-506 vs 316168-6
79429-506 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65587-506 vs 79429-506
3-282813-0 6 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 65587-506 vs 3-282813-0
90547-506 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65587-506 vs 90547-506
8614-20-06-1-Y0-10-063-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65587-506 vs 8614-20-06-1-Y0-10-063-LF
65522-406 Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 65587-506 vs 65522-406
8614-00-06-1-Y0-2-314-LF Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65587-506 vs 8614-00-06-1-Y0-2-314-LF
68700-406 Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65587-506 vs 68700-406

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65587-506 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65587-506 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 65587-506 would you like to use for your alert(s)?
  • Please alert me when 65587-506 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65587-506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65587-506 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65587-506 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65587-506.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65587-506 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: