There are no models available for this part yet.
Overview of 65586-415 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 65586-415 by Amphenol FCi
Part Data Attributes for 65586-415 by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
unknown
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
3.18 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
15
|
UL Flammability Code
|
94V-1
|
Alternate Parts for 65586-415
This table gives cross-reference parts and alternative options found for 65586-415. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65586-415, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65588-615 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65586-415 vs 65588-615 |
65587-115 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65586-415 vs 65587-115 |
65585-515 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65586-415 vs 65585-515 |
66488-415 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65586-415 vs 66488-415 |
65582-415 | Board Connector, 15 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65586-415 vs 65582-415 |