Part Details for 65586-105 by Amphenol FCi
Overview of 65586-105 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 65586-105
65586-105 CAD Models
65586-105 Part Data Attributes
|
65586-105
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65586-105
Amphenol FCi
Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 3.18 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-1 |
Alternate Parts for 65586-105
This table gives cross-reference parts and alternative options found for 65586-105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65586-105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
84935-605H | Board Connector, 5 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65586-105 vs 84935-605H |
911N-1-105-12 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Methode Electronics Inc | 65586-105 vs 911N-1-105-12 |
TSS-105-01-L-S | Board Connector, 5 Contact(s), 1 Row(s), Male, Crimp Terminal | Samtec Inc | 65586-105 vs TSS-105-01-L-S |
78511-005HLF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65586-105 vs 78511-005HLF |
SL1-005-SH076/01-95 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | E-tec Interconnect Ltd | 65586-105 vs SL1-005-SH076/01-95 |
826952-5 | 5 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 65586-105 vs 826952-5 |
8614-00-05-1-Y0-15-318-LF | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65586-105 vs 8614-00-05-1-Y0-15-318-LF |
4-880222-5 | 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 65586-105 vs 4-880222-5 |
1431100500 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | W+P Products GmbH | 65586-105 vs 1431100500 |
90062-0016 | Board Connector, 5 Contact(s), 1 Row(s), Male, IDC Terminal | Molex | 65586-105 vs 90062-0016 |