There are no models available for this part yet.
Overview of 65561 by Brady Worldwide Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 65561 by Brady Worldwide Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03H3595
|
Newark | Gate Valve Lockout Device, Lockout Device Type:Gate Valve, Lock Material:-, Lock Colour:Red, Product Range:-, Colour:Red, Shackle Clearance - Vertical:0.75", Shackle Diameter:0.375", Valve Handle Size:2-1/2 X 5 Rohs Compliant: Na |Brady 65561 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4051 |
|
$19.3900 | Buy Now | |
DISTI #
2267-65561-ND
|
DigiKey | GATE VALVE LOCKOUTS GVLO 2.5-5 R Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$20.2000 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.6200 / $19.3900 | Buy Now | ||
DISTI #
10026375
|
Techni-Tool, Inc. | Brady 65561 Hinged Gate Valve Lockout, Red | 0 |
|
$19.3900 | Buy Now | |
DISTI #
10026375
|
TestEquity LLC | Brady 65561 Hinged Gate Valve Lockout, Red | 0 |
|
$19.3900 | Buy Now |