Part Details for 65560560215304 by Wurth Elektronik
Overview of 65560560215304 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 65560560215304
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14205-ND
|
DigiKey | CBL ASSY MMCX JACK TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
6 In Stock |
|
$14.1900 / $22.7000 | Buy Now |
DISTI #
710-65560560215304
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-178U ST PLG-BH JK FLX CBL RoHS: Compliant | 10 |
|
$14.1900 / $22.7000 | Buy Now |
DISTI #
78F5125
|
Bürklin Elektronik | Coaxial cable, MMCX plug (straight) to MMCX jack (straight), 50 Ω, RG-178/U, grommet black, 152.4 mm, 65560560215304 Min Qty: 1 | 10 |
|
$16.8270 / $22.8142 | Buy Now |
Part Details for 65560560215304
65560560215304 CAD Models
65560560215304 Part Data Attributes
|
65560560215304
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65560560215304
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |