Part Details for 65554-404LF by Amphenol FCi
Overview of 65554-404LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028916-5554P00LF | Amphenol Communications Solutions | AirMax® Power Connectors, Backplane Connectors, 2-Pair, 2 Column, Vertical Receptacle, Press-Fit | |
76383-404LF | Amphenol Communications Solutions | Dubox®2.54mm, Board to Board Connector, Shrouded Header, Double Row, Right Angle. | |
89891-404LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Receptacle, Vertical, Through Hole, Double Row, Dual Entry , 8 Positions, 2.54mm (0.100in) Pitch |
Part Details for 65554-404LF
65554-404LF CAD Models
65554-404LF Part Data Attributes
|
65554-404LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65554-404LF
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | MATTE TIN | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65554-404LF
This table gives cross-reference parts and alternative options found for 65554-404LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65554-404LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
78998-904 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65554-404LF vs 78998-904 |
68031-304HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65554-404LF vs 68031-304HLF |
8614-00-04-1-YO-3-318 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65554-404LF vs 8614-00-04-1-YO-3-318 |
8614-00-04-1-Y0-2-696-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65554-404LF vs 8614-00-04-1-Y0-2-696-LF |
68717-004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65554-404LF vs 68717-004 |
67284-404LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65554-404LF vs 67284-404LF |
78511-704 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65554-404LF vs 78511-704 |
68466-804HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65554-404LF vs 68466-804HLF |
77312-869 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65554-404LF vs 77312-869 |
342727-7 | 4 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 65554-404LF vs 342727-7 |