Part Details for 65530260515305 by Wurth Elektronik
Overview of 65530260515305 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 65530260515305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14212-ND
|
DigiKey | CBL ASSY RPSMA-MMCX JACK-PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
4 In Stock |
|
$16.6200 / $27.7000 | Buy Now |
DISTI #
710-65530260515305
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316/U BH JK-ST PLG FLX CBL RoHS: Compliant | 0 |
|
$19.9400 / $27.7000 | Order Now |
DISTI #
78F5124
|
Bürklin Elektronik | Coaxial cable, RP-SMA jack (straight) to MMCX plug (straight), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65530260515305 Min Qty: 1 | 10 |
|
$20.1508 / $27.9981 | Buy Now |
Part Details for 65530260515305
65530260515305 CAD Models
65530260515305 Part Data Attributes
|
65530260515305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65530260515305
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |