Part Details for 65530-914 by Amphenol Communications Solutions
Overview of 65530-914 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT8008BI-13-33E-6.553000 | SiTime | 1 to 110 MHz, Low Power Oscillator | |
TPS65530RSLR | Texas Instruments | Fully Integrated 8-Channel DC/DC Converter For Digital Still Cameras 48-VQFN -25 to 85 | |
TPS65530ARSLT | Texas Instruments | Fully Integrated 8-Channel DC/DC Converter for Digital Still Cameras 48-VQFN -25 to 85 |
Part Details for 65530-914
65530-914 CAD Models
65530-914 Part Data Attributes
|
65530-914
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65530-914
Amphenol Communications Solutions
Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (5) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (5) OVER NICKEL (50) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65530-914
This table gives cross-reference parts and alternative options found for 65530-914. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65530-914, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42376-0294 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65530-914 vs 42376-0294 |
77741-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 77741-314 |
42377-0905 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65530-914 vs 42377-0905 |
65534-414 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 65534-414 |
65526-214 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 65526-214 |
65530-914 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 65530-914 |
65522-414 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 65522-414 |
8614-20-14-1-L0-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 8614-20-14-1-L0-3 |
65642-214 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-914 vs 65642-214 |
65522-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65530-914 vs 65522-314 |