Part Details for 65530-103 by Amphenol FCi
Overview of 65530-103 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 65530-103
65530-103 CAD Models
65530-103 Part Data Attributes
|
65530-103
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65530-103
Amphenol FCi
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65530-103
This table gives cross-reference parts and alternative options found for 65530-103. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65530-103, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68417-703HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65530-103 vs 68417-703HLF |
65528-403 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-103 vs 65528-403 |
65528-903 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-103 vs 65528-903 |
65522-203 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65530-103 vs 65522-203 |
68488-603 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65530-103 vs 68488-603 |
42377-0213 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65530-103 vs 42377-0213 |
65521-903 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65530-103 vs 65521-903 |
68498-003HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65530-103 vs 68498-003HLF |
8614-20-3-1-LO-7 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65530-103 vs 8614-20-3-1-LO-7 |
86794-303 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65530-103 vs 86794-303 |