Part Details for 6553-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
Overview of 6553-0-15-15-11-27-10-0 by Mill-Max Mfg Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6553-0-15-15-11-27-10-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10181-ND
|
DigiKey | PRESS-FIT RECEPTACLE, ACCEPTS .0 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
153829 In Stock |
|
$0.1268 / $0.2700 | Buy Now |
DISTI #
575-6553015151127100
|
Mouser Electronics | Circuit Board Hardware - PCB STANDARD CONNECTOR JACK RECEPTACLE RoHS: Compliant | 191675 |
|
$0.1240 / $0.2600 | Buy Now |
DISTI #
V36:1790_21601794
|
Arrow Electronics | Contact SKT 11 Size Press Fit ST Thru-Hole Bulk Min Qty: 66 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2211 | Americas - 66 |
|
Buy Now | |
|
Future Electronics | Pin Receptacle Connector 0.015 0.020 (0.38mm 0.51mm) No Tail Press-Fit, He RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3000 / $0.3350 | Buy Now |
DISTI #
61309179
|
Verical | Contact SKT 11 Size Press Fit ST Thru-Hole Bulk Min Qty: 66 Package Multiple: 1 Date Code: 2211 | Americas - 66 |
|
$0.1638 | Buy Now |
DISTI #
000000000005689838
|
Sager | Circuit Board Hardware - PCB STANDARD CONNECTOR JACK RECEPTACLE Min Qty: 1000 | 0 |
|
$0.1071 / $0.5772 | Buy Now |
DISTI #
SMC-6553-0-15-15-11-27-10-0
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2208 Container: Bulk | 150776 |
|
RFQ |
Part Details for 6553-0-15-15-11-27-10-0
6553-0-15-15-11-27-10-0 CAD Models
6553-0-15-15-11-27-10-0 Part Data Attributes
|
6553-0-15-15-11-27-10-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
6553-0-15-15-11-27-10-0
Mill-Max Mfg Corp
PCB Terminal,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Mill-Max | |
Terminal and Terminal Block Type | PCB TERMINAL |