Part Details for 65526-404 by Amphenol FCi
Overview of 65526-404 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Part Details for 65526-404
65526-404 CAD Models
65526-404 Part Data Attributes
|
65526-404
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65526-404
Amphenol FCi
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (150) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65526-404
This table gives cross-reference parts and alternative options found for 65526-404. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65526-404, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-04-1-LO-13-328-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65526-404 vs 8614-00-04-1-LO-13-328-LF |
42377-0004 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65526-404 vs 42377-0004 |
55101-T36-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-404 vs 55101-T36-04 |
77741-304 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65526-404 vs 77741-304 |
68461-204HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65526-404 vs 68461-204HLF |
8614-00-04-1-LO-11-330-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65526-404 vs 8614-00-04-1-LO-11-330-LF |
55101-S34-04 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-404 vs 55101-S34-04 |
8614-00-04-1-LO-5-717-LF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65526-404 vs 8614-00-04-1-LO-5-717-LF |
88813-904HLF | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65526-404 vs 88813-904HLF |
78938-704 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65526-404 vs 78938-704 |