There are no models available for this part yet.
Overview of 65526-214 by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Computing and Data Storage
Aerospace and Defense
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
CAD Models for 65526-214 by Amphenol FCi
Part Data Attributes for 65526-214 by Amphenol FCi
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e4
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 65526-214
This table gives cross-reference parts and alternative options found for 65526-214. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65526-214, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42376-0294 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65526-214 vs 42376-0294 |
77741-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-214 vs 77741-314 |
42377-0905 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Molex | 65526-214 vs 42377-0905 |
65534-414 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-214 vs 65534-414 |
65530-914 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-214 vs 65530-914 |
65522-414 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-214 vs 65522-414 |
8614-20-14-1-L0-3 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-214 vs 8614-20-14-1-L0-3 |
65642-214 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65526-214 vs 65642-214 |
65522-314 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65526-214 vs 65522-314 |
53103-1454 | Board Connector, 14 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Molex | 65526-214 vs 53103-1454 |