Part Details for 65513-633LF by Amphenol FCi
Overview of 65513-633LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51939-633LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 12S 7P Right Angle Header, Solder To Board | |
10137926-0633LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Natural Color, 6 Positions, GW Compatible LCP, Tape and Reel with cap. | |
10137926-1633LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Vertical SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Natural Color, 16 Positions, GW Compatible LCP, Tape and Reel with cap. |
Part Details for 65513-633LF
65513-633LF CAD Models
65513-633LF Part Data Attributes
|
65513-633LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65513-633LF
Amphenol FCi
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | PALLADIUM (30) WITH GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | PURE MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |