Part Details for 65513-226 by Amphenol Communications Solutions
Overview of 65513-226 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 65513-226
65513-226 CAD Models
65513-226 Part Data Attributes
|
65513-226
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
65513-226
Amphenol Communications Solutions
Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65513-226
This table gives cross-reference parts and alternative options found for 65513-226. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65513-226, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
68653-926 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65513-226 vs 68653-926 |
66348-426 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65513-226 vs 66348-426 |
8614-00-26-1-Y0-2-322-LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65513-226 vs 8614-00-26-1-Y0-2-322-LF |
68002-026LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65513-226 vs 68002-026LF |
68797-926HLF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65513-226 vs 68797-926HLF |
68653-526 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65513-226 vs 68653-526 |
8614-00-26-1-YO-5-063-LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65513-226 vs 8614-00-26-1-YO-5-063-LF |
65526-326 | Board Connector, 26 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65513-226 vs 65526-326 |
8614-00-26-1-YO-1-323-LF | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65513-226 vs 8614-00-26-1-YO-1-323-LF |
95820-226A2 | Board Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65513-226 vs 95820-226A2 |