Part Details for 65508-333 by Amphenol FCi
Overview of 65508-333 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0821LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136655-0841LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 8 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136655-0842LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, 30u\\ Gold (Tin on Tails) plating, 8 Positions, Black Color, Non GW Compatible LCP, Tape and Reel packing. |
Part Details for 65508-333
65508-333 CAD Models
65508-333 Part Data Attributes
|
65508-333
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
65508-333
Amphenol FCi
Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (50) OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 33 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65508-333
This table gives cross-reference parts and alternative options found for 65508-333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65508-333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65648-233 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65508-333 vs 65648-233 |
55101-G36-33 | Board Connector, 33 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, | Amphenol Communications Solutions | 65508-333 vs 55101-G36-33 |
68033-333 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65508-333 vs 68033-333 |
93992-833HLF | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65508-333 vs 93992-833HLF |
68717-33 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65508-333 vs 68717-33 |
8614-00-33-1-Y0-8-316-LF | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65508-333 vs 8614-00-33-1-Y0-8-316-LF |
10007607-80233 | Board Connector, 33 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 65508-333 vs 10007607-80233 |
68001-833HLF | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65508-333 vs 68001-833HLF |
65500-133 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65508-333 vs 65500-133 |
67688-233 | Board Connector, 33 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65508-333 vs 67688-233 |