Part Details for 65503520815301 by Wurth Elektronik
Overview of 65503520815301 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65503520815301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-65503520815301-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
20 In Stock |
|
$68.1930 / $78.7100 | Buy Now |
DISTI #
710-65503520815301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 350V 50Ohms Hand-Formbl 152.4mm RoHS: Compliant | 0 |
|
$68.1900 / $78.7100 | Order Now |
DISTI #
3843406
|
Farnell | CABLE ASSY, R/A SMP JACK-JACK, 152.4MM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$47.2808 | Buy Now |