Part Details for 65503503215303 by Wurth Elektronik
Overview of 65503503215303 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65503503215303
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AH1225
|
Newark | Rf Cord, Sma Plug-Sma Bhd Jack, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65503503215303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$12.6500 / $15.8200 | Buy Now |
DISTI #
732-13873-ND
|
DigiKey | CBL ASSY SMA JACK TO PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
2 In Stock |
|
$12.9700 / $16.2100 | Buy Now |
DISTI #
710-65503503215303
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-174/U FLEX SMA PLUG-JACK RoHS: Compliant | 17 |
|
$12.7600 / $16.2100 | Buy Now |
DISTI #
78F5073
|
Bürklin Elektronik | Coaxial cable, SMA plug (straight) to SMA jack (straight), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65503503215303 Min Qty: 1 | 10 |
|
$13.0760 / $16.3504 | Buy Now |
Part Details for 65503503215303
65503503215303 CAD Models
65503503215303 Part Data Attributes:
|
65503503215303
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503503215303
Wurth Elektronik
SMA Straight Plug to SMA Straight Bulkhead Jack on Flexible Cable RG174 WR-CXASY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |