Part Details for 65503320815301 by Wurth Elektronik
Overview of 65503320815301 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 65503320815301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-65503320815301-ND
|
DigiKey | CBL ASSY SMP JACK TO JACK 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
8 In Stock |
|
$57.8571 / $66.7800 | Buy Now |
DISTI #
710-65503320815301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 350V 50Ohms Hand-Formbl 152.4mm RoHS: Compliant | 1 |
|
$57.8500 / $66.7800 | Buy Now |
DISTI #
3843405
|
Farnell | CABLE ASSY, SMP JACK-JACK, 152.4MM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$44.3321 | Buy Now |