Part Details for 65503260515305 by Wurth Elektronik
Overview of 65503260515305 by Wurth Elektronik
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 65503260515305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-14209-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 6" Min Qty: 1 Lead time: 16 Weeks Container: Bag |
10 In Stock |
|
$16.8200 / $28.0400 | Buy Now |
DISTI #
710-65503260515305
|
Mouser Electronics | RF Cable Assemblies WR-CXASY RG-316U BH JK-ST PLG FLX CBL RoHS: Compliant | 8 |
|
$20.1900 / $28.0400 | Buy Now |
DISTI #
74394496
|
RS | Cable, SMA Bulkhead Jack to MMCX Straight Plug, RG-316, U Flexible, 152.4mm | Wurth Elektronik 65503260515305 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$24.5000 / $28.3200 | Buy Now |
Part Details for 65503260515305
65503260515305 CAD Models
65503260515305 Part Data Attributes
|
65503260515305
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65503260515305
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |