Part Details for 65502810315301 by Wurth Elektronik
Overview of 65502810315301 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for 65502810315301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2152
|
Newark | Cable Assy, Smb Plug-Plug, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65502810315301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$34.4700 / $39.7900 | Buy Now |
DISTI #
732-65502810315301-ND
|
DigiKey | CBL ASSY SMB PLUG TO PLUG 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
17 In Stock |
|
$31.2291 / $38.2600 | Buy Now |
DISTI #
710-65502810315301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 1KV 50Ohms Flexible 152.4mm RoHS: Compliant | 10 |
|
$31.2200 / $38.2600 | Buy Now |
DISTI #
78F5054
|
Bürklin Elektronik | Coaxial cable, SMB plug (straight) to SMB plug (straight), 50 Ω, RG-174/U, grommet black, 152.4 mm, 65502810315301 Min Qty: 1 | 10 |
|
$29.4619 / $38.4539 | Buy Now |
Part Details for 65502810315301
65502810315301 CAD Models
65502810315301 Part Data Attributes:
|
65502810315301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65502810315301
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |