65502-435
Description: Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of 65502-435 by Amphenol Communications Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8765502RA Renesas Electronics Corporation OCTAL BUFFER
5962-8765502SA Renesas Electronics Corporation OCTAL BUFFER
5962-8865502RA Renesas Electronics Corporation OCTAL D REGISTER

CAD Models for 65502-435 by Amphenol Communications Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65502-435 by Amphenol Communications Solutions

65502-435
Amphenol Communications Solutions
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL ICC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
TIN LEAD (150)
Contact Finish Termination
TIN LEAD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e0
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
35
UL Flammability Code
94V-0
Want to compare parts?
  1. 65502-435
    Amphenol Communications Solutions
    Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for 65502-435

This table gives cross-reference parts and alternative options found for 65502-435. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65502-435, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65502-435LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65502-435 vs 65502-435LF
65502-435LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65502-435 vs 65502-435LF
Part Number Description Manufacturer Compare
68031-335 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-435 vs 68031-335
93992-935H Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-435 vs 93992-935H
67195-935 Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 65502-435 vs 67195-935
8614-00-35-1-YD-02-716-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65502-435 vs 8614-00-35-1-YD-02-716-LF
68798-135 Board Connector, 35 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal Amphenol FCi 65502-435 vs 68798-135
93287-035H Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65502-435 vs 93287-035H
8614-00-35-1-Y0-10-323-LF Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65502-435 vs 8614-00-35-1-Y0-10-323-LF
68657-635 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-435 vs 68657-635
68705-535 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65502-435 vs 68705-535
68031-335 Board Connector, 35 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65502-435 vs 68031-335

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65502-435 by Amphenol Communications Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65502-435 by Amphenol Communications Solutions

  • Please alert me when 65502-435 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65502-435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65502-435 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65502-435 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65502-435.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65502-435 by Amphenol Communications Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: