65502-204LF
Description: Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Overview of 65502-204LF by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
5962-8765502RA Renesas Electronics Corporation OCTAL BUFFER
5962-8765502SA Renesas Electronics Corporation OCTAL BUFFER
5962-8865502RA Renesas Electronics Corporation OCTAL D REGISTER

CAD Models for 65502-204LF by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65502-204LF by Amphenol FCi

65502-204LF
Amphenol FCi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
FCI
Package Description
LEAD FREE
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (15) OVER NICKEL
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. 65502-204LF
    Amphenol FCi
    Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE
    VS

Alternate Parts for 65502-204LF

This table gives cross-reference parts and alternative options found for 65502-204LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65502-204LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65502-204 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65502-204LF vs 65502-204
65502-204 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-204LF vs 65502-204
Part Number Description Manufacturer Compare
95244-701-04 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-204LF vs 95244-701-04
65514-204 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-204LF vs 65514-204
68457-704 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-204LF vs 68457-704
54101-F32-04LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65502-204LF vs 54101-F32-04LF
8614-00-04-1-YO-9-314-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65502-204LF vs 8614-00-04-1-YO-9-314-LF
69178-404 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal Amphenol FCi 65502-204LF vs 69178-404
8614-00-04-1-YO-9-324-LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions 65502-204LF vs 8614-00-04-1-YO-9-324-LF
87827-904 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65502-204LF vs 87827-904
68024-704 Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions 65502-204LF vs 68024-704
78931-004LF Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi 65502-204LF vs 78931-004LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65502-204LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65502-204LF by Amphenol FCi

  • Please alert me when 65502-204LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65502-204LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65502-204LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65502-204LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65502-204LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65502-204LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: