Part Details for 65501910515301 by Wurth Elektronik
Overview of 65501910515301 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 65501910515301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ2145
|
Newark | Cable, R/A Mmcx Plug-Sma Jack, 152.4Mm Rohs Compliant: Yes |Wurth Elektronik 65501910515301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$37.6800 / $43.4900 | Buy Now |
DISTI #
732-65501910515301-ND
|
DigiKey | CBL ASSY SMA-MMCX JACK-PLUG 6" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$34.1400 / $41.8200 | Buy Now |
DISTI #
710-65501910515301
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 500V 50Ohms Flexible 152.4mm RoHS: Compliant | 0 |
|
$36.2300 / $41.8200 | Order Now |
DISTI #
78F5049
|
Bürklin Elektronik | Coaxial cable, SMA jack (straight) to MMCX plug (angled), 50 Ω, RG-316/U, grommet black, 152.4 mm, 65501910515301 Min Qty: 1 | 10 |
|
$32.1126 / $41.9187 | Buy Now |
DISTI #
3843425
|
Farnell | CABLE, R/A MMCX PLUG-SMA JACK, 152.4MM RoHS: Compliant Min Qty: 1 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$30.8588 / $38.5579 | Buy Now |
Part Details for 65501910515301
65501910515301 CAD Models
65501910515301 Part Data Attributes:
|
65501910515301
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65501910515301
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |