Part Details for 65501510330501 by Wurth Elektronik
Overview of 65501510330501 by Wurth Elektronik
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 65501510330501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
732-65501510330501-ND
|
DigiKey | CBL ASSY SMA PLUG TO PLUG 12" Min Qty: 1 Lead time: 14 Weeks Container: Bag |
10 In Stock |
|
$44.3141 / $51.1500 | Buy Now |
DISTI #
710-65501510330501
|
Mouser Electronics | RF Cable Assemblies WR-CXASY 750V 50Ohms Flexible 304.8mm RoHS: Compliant | 0 |
|
$44.3100 / $51.1500 | Order Now |
DISTI #
78F5043
|
Bürklin Elektronik | Coaxial cable, SMA plug (angled) to SMA plug (angled), 50 Ω, RG-174/U, grommet black, 304.8 mm, 65501510330501 Min Qty: 1 | 10 |
|
$39.2298 / $51.1979 | Buy Now |
DISTI #
3843436
|
Farnell | CABLE ASSY, R/A SMA PLUG-PLUG, 304.8MM RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 1 Days Container: Each | 0 |
|
$27.0215 | Buy Now |
Part Details for 65501510330501
65501510330501 CAD Models
65501510330501 Part Data Attributes:
|
65501510330501
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
65501510330501
Wurth Elektronik
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Würth Elektronik | |
Connector Support Type | CABLE ASSEMBLY |