There are no models available for this part yet.
Overview of 65500-236LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10080655-003LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 4DC+12S+4DC Right Angle Header. | |
10080655-001LF | Amphenol Communications Solutions | HCI® Connector System, Power Supply Connectors, 4DC+12S+4DC Right Angle Header. | |
SiT3809AC-C3-33EZ-196.550000 | SiTime | 80 to 220 MHz, ±10 to ±50 ppm VCXO |
CAD Models for 65500-236LF by Amphenol FCi
Part Data Attributes for 65500-236LF by Amphenol FCi
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (15) OVER NICKEL
|
Contact Finish Termination
|
MATTE TIN
|
Contact Gender
|
MALE
|
Contact Material
|
PHOSPHOR BRONZE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
36
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 65500-236LF
This table gives cross-reference parts and alternative options found for 65500-236LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65500-236LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
86637-436LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65500-236LF vs 86637-436LF |
90374-136LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65500-236LF vs 90374-136LF |
8614-00-36-1-YO-4-318-LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65500-236LF vs 8614-00-36-1-YO-4-318-LF |
93689-106-36 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 65500-236LF vs 93689-106-36 |
87827-636 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65500-236LF vs 87827-636 |
68653-336 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 65500-236LF vs 68653-336 |
65501-336LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 65500-236LF vs 65501-336LF |
8614-00-36-1-LO-12-330-LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 65500-236LF vs 8614-00-36-1-LO-12-330-LF |
86638-336LF | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 65500-236LF vs 86638-336LF |
68653-936 | Board Connector, 36 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 65500-236LF vs 68653-936 |