Part Details for 655-26AB by Wakefield-Vette
Overview of 655-26AB by Wakefield-Vette
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54LS126A/BCA | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54LS126A. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 655-26AB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93F6540
|
Newark | Heat Sink, Thermal Resistance:-, Packages Cooled:Bga, External Width - Metric:40.6Mm, External Height - Metric:6.6Mm, External Length - Metric:41Mm, External Diameter - Metric:-, Heat Sink Material:Aluminum, Product Range:- Rohs Compliant: Yes |Wakefield Thermal 655-26AB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$2.8600 / $3.5600 | Buy Now |
DISTI #
655-26AB-ND
|
DigiKey | HEATSINK FOR 40MM BGA Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3946 In Stock |
|
$2.1008 / $3.0700 | Buy Now |
DISTI #
567-655-2567-6AB
|
Mouser Electronics | Heat Sinks Omnidirectional Pin Fin Heat Sink for 40mm BGA and PowerPC, 40.6x6.6mm RoHS: Compliant | 674 |
|
$2.0100 / $2.7900 | Buy Now |
DISTI #
70663547
|
RS | Omnidirectional Pin Fin Heat Sink for 40mm BGA & Power PC | Wakefield 655-26AB RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9400 | RFQ |
|
Onlinecomponents.com | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1636 In Stock |
|
$1.8000 / $2.9300 | Buy Now |
|
Bristol Electronics | 93 |
|
RFQ | ||
DISTI #
000000000000798875
|
Sager | Heat Sinks Omnidirectional Pin Fin Heat Sink for 40mm BGA and PowerPC, 40.6x6.6mm Min Qty: 500 | 0 |
|
$1.9500 / $2.2900 | Buy Now |
|
Master Electronics | Heat Sink Passive BGA Pin Array Adhesive Black Anodized RoHS: Compliant |
1636 In Stock |
|
$1.8000 / $2.9300 | Buy Now |
Part Details for 655-26AB
655-26AB CAD Models
655-26AB Part Data Attributes
|
655-26AB
Wakefield-Vette
Buy Now
Datasheet
|
Compare Parts:
655-26AB
Wakefield-Vette
Heat Sink, Pin Fin Array, Omnidirect, Anodized
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAKEFIELD THERMAL SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Color | BLACK | |
Fin Orientation | OMNIDIRECT | |
Finish | ANODIZED | |
Height | 6.6 mm | |
Length | 40.6 mm | |
Profile | PIN FIN ARRAY | |
Thermal Support Device Type | HEAT SINK | |
Weight | 17.01 g | |
Width | 40.6 mm |