Part Details for 654L62205C2T by CTS Corporation
Overview of 654L62205C2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 654L62205C2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654L62205C2T-ND
|
DigiKey | XTAL OSC XO 622.0800MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.4186 | Buy Now |
DISTI #
654L62205C2T
|
Avnet Americas | Clock Oscillator 622.08MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: 654L62205C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-654L62205C2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Advanced PLL Clock, 600fs Typical Phase Jitter, 622.080000MHz, 2.5V, Stab 25ppm, -20 C/+70 C RoHS: Compliant | 0 |
|
$4.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$4.1000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $11.1400 | Buy Now |
DISTI #
654L62205C2T
|
Avnet Abacus | - Tape and Reel (Alt: 654L62205C2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 654L62205C2T
654L62205C2T CAD Models
654L62205C2T Part Data Attributes
|
654L62205C2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
654L62205C2T
CTS Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 622.08 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 2.63 V | |
Supply Voltage-Min | 2.38 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |
Alternate Parts for 654L62205C2T
This table gives cross-reference parts and alternative options found for 654L62205C2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 654L62205C2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DBF3-622.0800T | XTAL OSC XO 622.0800MHZ LVDS SMD | Abracon Corporation | 654L62205C2T vs AX7DBF3-622.0800T |
OTJTDIVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 654L62205C2T vs OTJTDIVANF-622.080000 |
OTJRDLVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 654L62205C2T vs OTJRDLVANF-622.080000 |
AX7DBF1-622.0000T | XTAL OSC XO 622.0000MHZ LVDS SMD | Abracon Corporation | 654L62205C2T vs AX7DBF1-622.0000T |
AX7DBF2-622.0800T | XTAL OSC XO 622.0800MHZ LVDS SMD | Abracon Corporation | 654L62205C2T vs AX7DBF2-622.0800T |
OTJRDIVANF-622.080000 | LVDS Output Clock Oscillator, 622.08MHz Nom, SMD, 6 PIN | Taitien Electronics Co Ltd | 654L62205C2T vs OTJRDIVANF-622.080000 |