Part Details for 654E13503I2T by CTS Corporation
Results Overview of 654E13503I2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
654E13503I2T Information
654E13503I2T by CTS Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for 654E13503I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654E13503I2T-ND
|
DigiKey | XTAL OSC XO 135.0000MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.8565 | Buy Now |
DISTI #
654E13503I2T
|
Avnet Americas | Advanced PLL Clock LVPECL 135MHz ?50ppm 2.5V T/R - Tape and Reel (Alt: 654E13503I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.3904 / $2.4402 | Buy Now |
DISTI #
774-654E13503I2T
|
Mouser Electronics | Standard Clock Oscillators 5.0mmx3.2mm Surface Mount Advanced PLL LVPECL Clock, 135.0000MHz, +2.5V, ... more RoHS: Compliant | 0 |
|
$2.6400 / $2.6600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel |
0 Reel |
|
$2.5100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.4900 / $5.2100 | Buy Now |
DISTI #
654E13503I2T
|
Avnet Abacus | - Tape and Reel (Alt: 654E13503I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 654E13503I2T
654E13503I2T CAD Models
654E13503I2T Part Data Attributes
|
654E13503I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
654E13503I2T
CTS Corporation
LVPECL Output Clock Oscillator, 135MHz Nom,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 1.3mm | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 88 mA | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | GOLD OVER NICKEL |