65496-146
Description: Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle

Overview of 65496-146 by Amphenol FCi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for 65496-146 by Amphenol FCi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 65496-146 by Amphenol FCi

65496-146
Amphenol FCi
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FCI
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.40
Additional Feature
POLARIZED
Board Mounting Option
HOLE .099-.111
Body Breadth
0.305 inch
Body Depth
0.68 inch
Body Length
1.15 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD CONNECTOR
Contact Finish Mating
AU ON PD-NI
Contact Finish Termination
GOLD FLASH (30)/NICKEL PALLADIUM GOLD (30)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
500VAC V
Filter Feature
NO
IEC Conformance
NO
Insulation Resistance
10000000000 Ω
Insulator Color
BLUE
Insulator Material
GLASS FILLED POLYESTER
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Plating Thickness
FLASH inch
Polarization Key
MIL TYP & CENTER
Rated Current (Signal)
3 A
Reference Standard
UL, CSA
Terminal Length
0.105 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
UL Flammability Code
94V-0
Want to compare parts?
  1. 65496-146
    Amphenol FCi
    Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle
    VS

Alternate Parts for 65496-146

This table gives cross-reference parts and alternative options found for 65496-146. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65496-146, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
65496-146LF Quickie® IDC Cable-to-Board Connector System, Shrouded Header, Right Angle, Through Hole, Double Row, 14 Positions, 2.54mm (0.100in) Pitch. Amphenol Communications Solutions 65496-146 vs 65496-146LF
65496-146 Board Connector DuPont 65496-146 vs 65496-146
Part Number Description Manufacturer Compare
65496-041 Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Blue Insulator, Receptacle Amphenol FCi 65496-146 vs 65496-041

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 65496-146 by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 65496-146 by Amphenol FCi

Select Manufacturer
Which Manufacturer of 65496-146 would you like to use for your alert(s)?
  • Please alert me when 65496-146 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 65496-146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 65496-146 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 65496-146 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 65496-146.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 65496-146 by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: