Part Details for 65495-026 by DuPont
Overview of 65495-026 by DuPont
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65495-026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ |
Part Details for 65495-026
65495-026 CAD Models
65495-026 Part Data Attributes
|
65495-026
DuPont
Buy Now
Datasheet
|
Compare Parts:
65495-026
DuPont
Board Connector, 34 Contact(s), 4 Row(s), Male, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUPONT ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Additional Feature | APPLICATION: DAISY CHAIN, SOLDERED DIRECTLY TO THE BOARD | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 65495-026
This table gives cross-reference parts and alternative options found for 65495-026. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 65495-026, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65495-026 | Board Connector, 34 Contact(s), 1 Row(s), Female, Straight, 0.2 inch Pitch, Solder Terminal, Blue Insulator, Plug | Amphenol FCi | 65495-026 vs 65495-026 |