Part Details for 65474-010 by Amphenol Corporation
Overview of 65474-010 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
65474-002 | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch. | |
65474-001 | Amphenol Communications Solutions | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch | |
65474-002LF | Amphenol Communications Solutions | Mini-Jump , Single Row, 2 Positions, 2.54mm (0.100in) Pitch |
Price & Stock for 65474-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65474-010
|
Avnet Americas | Conn Jumper 2 POS 2.54mm Blue - Bag (Alt: 65474-010) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Container: Bag | 15000 |
|
RFQ | |
DISTI #
65474-010
|
TTI | Headers & Wire Housings MINI JUMP 2POS Min Qty: 500 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$0.3210 | Buy Now |
DISTI #
65474010-AMP
|
TME | 65474-010 | 10500 |
|
Buy Now | |
DISTI #
65474-010
|
Avnet Abacus | Conn Jumper 2 POS 2.54mm Blue (Alt: 65474-010) RoHS: Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |