Part Details for 65463 41-230X2,0X22 CUBITRON II by 3M
Results Overview of 65463 41-230X2,0X22 CUBITRON II by 3M
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
65463 41-230X2,0X22 CUBITRON II Information
65463 41-230X2,0X22 CUBITRON II by 3M is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 65463 41-230X2,0X22 CUBITRON II
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M-7100136990
|
TME | Cutting wheel, Ø: 230mm, Øhole: 22.23mm, Disc thick: 2mm Min Qty: 1 | 0 |
|
$16.1100 / $19.1100 | RFQ |