Part Details for 65420 by Texas Instruments
Overview of 65420 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
94654-202HLF | Amphenol Communications Solutions | BERGSTIK II DR STRAIGHT-RET | |
84654-200CALF | Amphenol Communications Solutions | Assembly, Top Mount, D/D(136Pins), R/A, 3.3V, 0mm s/o, Right Push Rod Eject, Narrow Body, 8mm Card Travel |