Part Details for 65409 SL001 by Alpha Wire
Overview of 65409 SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65409 SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2475
|
Newark | Unshielded Multiconductor Cable 9 Conductor 14Awg 1000Ft, Cable Shielding:Unshielded, No. Of Conductors:9Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.5Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65409 SL001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,757.7200 | Buy Now |
DISTI #
216-65409SL001-ND
|
DigiKey | CABLE 9COND 14AWG SLATE Min Qty: 1000 Lead time: 7 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3928 | Buy Now |
DISTI #
602-65409-1000
|
Mouser Electronics | Multi-Conductor Cables 14AWG 9C UNSHLD 1000ft SPOOL SLATE RoHS: Compliant | 0 |
|
$3,386.7800 | Order Now |
DISTI #
70139746
|
RS | Multiconductor, Flexible, 9C, 14AWG, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65409 SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,945.9500 / $4,153.6300 | RFQ |