There are no models available for this part yet.
Overview of 65405CY SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 65405CY SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91F2466
|
Newark | Shielded Multiconductor Cable, 5 Conductor, 14Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:5Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.5Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65405CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,761.8200 | Buy Now | |
DISTI #
216-65405CYSL001-ND
|
DigiKey | CABLE 5COND 14AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.3965 | Buy Now | |
DISTI #
602-65405CY-1000
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 5 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$3,390.4800 | Order Now |