Part Details for 65404CY SL001 by Alpha Wire
Overview of 65404CY SL001 by Alpha Wire
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65404CY SL001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2458
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 14Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.5Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 65404CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$3,232.6800 | Buy Now |
DISTI #
216-65404CYSL001-ND
|
DigiKey | CABLE 4COND 14AWG SHLD Min Qty: 1000 Lead time: 8 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0293 | Buy Now |
DISTI #
602-65404CY-1000
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Slate RoHS: Compliant | 0 |
|
$2,914.1400 | Order Now |
DISTI #
70139830
|
RS | Multiconductor, Flexible, 4C, 14AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65404CY SL001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$3,045.2700 | RFQ |