Part Details for 65403CY SL002 by Alpha Wire
Overview of 65403CY SL002 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 65403CY SL002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2453
|
Newark | Shielded Multiconductor Cable, 3 Conductor, 14Awg, 500Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:3Conductor, Wire Gauge:14Awg, Conductor Area Csa:2.5Mmâ², Reel Length (Imperial):500Ft, Reel Length (Metric):152.4M Rohs Compliant: Yes |Alpha Wire 65403CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Date Code: 0 Container: SPOOL | 0 |
|
$1,676.7900 | Buy Now |
DISTI #
65403CYSL002-ND
|
DigiKey | CABLE 3CON 14AWG SLATE SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool |
5 In Stock |
|
$1,510.3200 | Buy Now |
DISTI #
3937-65403CYSL002-ND
|
DigiKey | CABLE 3CON 14AWG SLATE SHLD 500' Min Qty: 1 Lead time: 8 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$3,398.8000 | Buy Now |
DISTI #
602-65403CY-500
|
Mouser Electronics | Multi-Conductor Cables 14 AWG 3 Conductor 600V Braid PVC PVC, 500 ft Spool - Slate RoHS: Compliant | 0 |
|
$1,520.5500 | Order Now |
DISTI #
70139828
|
RS | Multiconductor, Flexible, 3C, 14AWG, Braid, Gray, PVC, Xtra-Guard Flex Series | Alpha Wire 65403CY SL002 RoHS: Compliant Min Qty: 1 Package Multiple: 500 Container: ft. Coil | 0 |
|
$1,652.5000 | RFQ |
Part Details for 65403CY SL002
65403CY SL002 CAD Models
65403CY SL002 Part Data Attributes
|
65403CY SL002
Alpha Wire
Buy Now
|
Compare Parts:
65403CY SL002
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |