There are no models available for this part yet.
Overview of 65403-SL001 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136654-0311TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 3 Positions, Black Color, GW Compatible LCP, Tape and Reel. | |
10136654-0312TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Tin plating, 3 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. | |
10136654-0322TLF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 3 Positions, Black Color, Non GW Compatible LCP, Tape and Reel. |
Price & Stock for 65403-SL001 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Flexible Cable 3 Conductors 14AWG 8.8mm 600VAC - Gray - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 57 Factory Stock |
|
$1,210.8700 / $1,248.4400 | Buy Now | ||
Master Electronics | Flexible Cable 3 Conductors 14AWG 8.8mm 600VAC - Gray - 304.8m (1000ft)/Spool RoHS: Compliant |
2 In Stock 57 Factory Stock |
|
$1,210.8700 / $1,248.4400 | Buy Now |