Part Details for 653P13303I3T by CTS Corporation
Overview of 653P13303I3T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653P13303I3T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1373CT-ND
|
DigiKey | XTAL OSC XO 133.0000MHZ LVPECL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9983 | Buy Now |
DISTI #
653P13303I3T
|
Avnet Americas | Clock Oscillator 133MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: 653P13303I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$2.6793 / $3.3205 | Buy Now |
DISTI #
774-653P13303I3T
|
Mouser Electronics | Standard Clock Oscillators 133MHz 3.3Volt LVPECL .7ps jitter RoHS: Compliant | 0 |
|
$2.9300 / $2.9900 | Order Now |
|
Future Electronics | 653 Series 133 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT LVPECL Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.9400 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 133MHz ±50ppm LVPECL 55% 3.3V 6-Pin SMD T/R RoHS: Compliant | 0 |
|
$2.7300 / $5.7200 | Buy Now |
DISTI #
653P13303I3T
|
Avnet Abacus | - Tape and Reel (Alt: 653P13303I3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 653P13303I3T
653P13303I3T CAD Models
653P13303I3T Part Data Attributes
|
653P13303I3T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653P13303I3T
CTS Corporation
OSC XO 133.000MHZ LVPECL SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |