653L2706C3T
CTS Corporation
Description: LVDS Output Clock Oscillator, 27MHz Nom,

Overview of 653L2706C3T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 653L2706C3T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653L2706C3T-ND
DigiKey XTAL OSC XO 27.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $2.9069
$2.9069 Buy Now
DISTI # 653L2706C3T
Avnet Americas Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable 27MHz Frequency ±20ppm Frequency Stability 3.3VDC Supply Voltage â20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L2706C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-653L2706C3T
Mouser Electronics Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 27.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 20ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $2.7800
  • 2,000 $2.7400
$2.7400 / $2.7800 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $2.5600
$2.5600 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $5.3100
  • 500 $3.2700
  • 750 $2.5900
  • 1,000 $2.5300
$2.5300 / $5.3100 Buy Now
DISTI # 653L2706C3T
Avnet Abacus - Tape and Reel (Alt: 653L2706C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 653L2706C3T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 653L2706C3T by CTS Corporation

653L2706C3T
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
27 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Body Material
CERAMIC
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5mm x 3.2mm x 1.2mm
Rise Time-Max
0.7 ns
Supply Current-Max
66 mA
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
GOLD FLASH OVER NICKEL
Want to compare parts?
  1. 653L2706C3T
    CTS Corporation
    LVDS Output Clock Oscillator, 27MHz Nom,
    VS

Alternate Parts for 653L2706C3T

This table gives cross-reference parts and alternative options found for 653L2706C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653L2706C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
653L2706A3T LVDS Output Clock Oscillator, 27MHz Nom, CTS Corporation 653L2706C3T vs 653L2706A3T
Part Number Description Manufacturer Compare
530BB27M0000BG LVDS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 653L2706C3T vs 530BB27M0000BG
EMDS23F2J-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L2706C3T vs EMDS23F2J-27.000MTR
530NB27M0000DG LVDS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 653L2706C3T vs 530NB27M0000DG
EMDS13F2J-27.000M CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L2706C3T vs EMDS13F2J-27.000M
530BB27M0000DG LVDS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Skyworks Solutions Inc 653L2706C3T vs 530BB27M0000DG
530BB27M0000BGR LVDS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 653L2706C3T vs 530BB27M0000BGR
EMDS23F2H-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L2706C3T vs EMDS23F2H-27.000MTR
EMDS13F2H-27.000MTR CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L2706C3T vs EMDS13F2H-27.000MTR
EMDS23F2J-27.000M CRYSTAL OSCILLATOR, CLOCK, 27MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L2706C3T vs EMDS23F2J-27.000M
531NB27M0000DG LVDS Output Clock Oscillator, 27MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc 653L2706C3T vs 531NB27M0000DG

Related Parts for 653L2706C3T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 653L2706C3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 653L2706C3T by CTS Corporation

Select Manufacturer
Which Manufacturer of 653L2706C3T would you like to use for your alert(s)?
  • Please alert me when 653L2706C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 653L2706C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 653L2706C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 653L2706C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 653L2706C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 653L2706C3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: