Part Details for 653L13303I2T by CTS Corporation
Overview of 653L13303I2T by CTS Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 653L13303I2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CTX1383CT-ND
|
DigiKey | XTAL OSC XO 133.0000MHZ LVDS SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9509 | Buy Now |
DISTI #
653L13303I2T
|
Avnet Americas | Clock Oscillator 133MHz 2.5V 6-Pin SMD T/R - Tape and Reel (Alt: 653L13303I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
774-653L13303I2T
|
Mouser Electronics | Standard Clock Oscillators 133MHz 2.5Volt LVDS .7ps jitter RoHS: Compliant | 297 |
|
$3.6400 / $5.5300 | Buy Now |
|
Future Electronics | 653 Series 133 MHz 5 x 3.2 mm 2.5 V ±50 ppm SMT LVDS Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$3.8000 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 133MHz ±50ppm LVDS 55% 2.5V 6-Pin SMD T/R RoHS: Compliant | 0 |
|
$3.5800 / $9.8200 | Buy Now |
DISTI #
653L13303I2T
|
Avnet Abacus | - Tape and Reel (Alt: 653L13303I2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 653L13303I2T
653L13303I2T CAD Models
653L13303I2T Part Data Attributes
|
653L13303I2T
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
653L13303I2T
CTS Corporation
OSC XO 133.000MHZ LVDS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH | |
Fall Time-Max | 0.7 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 133 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 1.2mm | |
Rise Time-Max | 0.7 ns | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for 653L13303I2T
This table gives cross-reference parts and alternative options found for 653L13303I2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653L13303I2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS22M2J-133.000MTR | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS22M2J-133.000MTR |
EMDS12H2J-133.000MTR | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS12H2J-133.000MTR |
EMDS22H2H-133.000M | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS22H2H-133.000M |
EMDS22H2J-133.000M | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS22H2J-133.000M |
EMDS22H2J-133.000MTR | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS22H2J-133.000MTR |
SIT9121AC-2D3-25E133.000000 | LVDS Output Clock Oscillator, 133MHz Nom, | SiTime Corporation | 653L13303I2T vs SIT9121AC-2D3-25E133.000000 |
EMDS12D2J-133.000MTR | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS12D2J-133.000MTR |
EMDS22M2J-133.000M | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS22M2J-133.000M |
EMDS12M2J-133.000M | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS12M2J-133.000M |
EMDS12M2H-133.000MTR | CRYSTAL OSCILLATOR, CLOCK, 133MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | 653L13303I2T vs EMDS12M2H-133.000MTR |