653L10003C3T
CTS Corporation
Description: LVDS Output Clock Oscillator, 100MHz Nom,

Overview of 653L10003C3T by CTS Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 653L10003C3T by CTS Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 653L10003C3T-ND
DigiKey XTAL OSC XO 100.0000MHZ LVDS SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $3.1039
$3.1039 Buy Now
DISTI # 653L10003C3T
Avnet Americas Very Low Jitter Crystal Oscillator LVDS Pin 1 Enable 100MHz Frequency ±50ppm Frequency Stability 3.3VDC Supply Voltage â20°C to +70°C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653L10003C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel 0
RFQ
DISTI # 774-653L10003C3T
Mouser Electronics Standard Clock Oscillators 5.0mm x 3.2mm Surface Mount LVDS Clock, 100.000000MHz, 3.3V, 500fs Max Phase Jitter, Stab 50ppm, -20 C/+70 C, Pin 1 Enable, 1k/reel RoHS: Compliant 0
  • 1,000 $2.9900
  • 2,000 $2.9200
$2.9200 / $2.9900 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Reel 0
Reel
  • 1,000 $2.7500
$2.7500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $5.7200
  • 500 $3.5200
  • 750 $2.7900
  • 1,000 $2.7300
$2.7300 / $5.7200 Buy Now
DISTI # 653L10003C3T
Avnet Abacus - Tape and Reel (Alt: 653L10003C3T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for 653L10003C3T by CTS Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 653L10003C3T by CTS Corporation

653L10003C3T
CTS Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CTS CORP
Reach Compliance Code
compliant
Samacsys Manufacturer
CTS
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 7 INCH
Fall Time-Max
0.7 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
5.0mm x 3.2mm x 1.2mm
Rise Time-Max
0.7 ns
Supply Voltage-Max
3.465 V
Supply Voltage-Min
3.135 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Gold Flash (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. 653L10003C3T
    CTS Corporation
    LVDS Output Clock Oscillator, 100MHz Nom,
    VS

Alternate Parts for 653L10003C3T

This table gives cross-reference parts and alternative options found for 653L10003C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653L10003C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
653L10003I3T LVDS Output Clock Oscillator, 100MHz Nom, CTS Corporation 653L10003C3T vs 653L10003I3T
Part Number Description Manufacturer Compare
SIT9365AE-2B3-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation 653L10003C3T vs SIT9365AE-2B3-33E100.000000
SIT9121AC-2C3-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, SiTime Corporation 653L10003C3T vs SIT9121AC-2C3-33E100.000000
EMDS13H2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L10003C3T vs EMDS13H2J-100.000MTR
EMDS23D2J-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L10003C3T vs EMDS23D2J-100.000MTR
EMDS13D2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L10003C3T vs EMDS13D2J-100.000M
EMDS23H2J-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L10003C3T vs EMDS23H2J-100.000M
EMDS13M2H-100.000M CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L10003C3T vs EMDS13M2H-100.000M
SIT9121AI-2B3-33E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation 653L10003C3T vs SIT9121AI-2B3-33E100.000000
EMDS13H2H-100.000MTR CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653L10003C3T vs EMDS13H2H-100.000MTR
SIT9366AI-2B3-33E100.000000 LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6 SiTime Corporation 653L10003C3T vs SIT9366AI-2B3-33E100.000000

Related Parts for 653L10003C3T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 653L10003C3T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 653L10003C3T by CTS Corporation

Select Manufacturer
Which Manufacturer of 653L10003C3T would you like to use for your alert(s)?
  • Please alert me when 653L10003C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 653L10003C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 653L10003C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 653L10003C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 653L10003C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 653L10003C3T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: