Datasheets
653V5006A2T by: CTS Corporation

LVDS Output Clock Oscillator, 50MHz Nom,

Part Details for 653V5006A2T by CTS Corporation

Overview of 653V5006A2T by CTS Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 653V5006A2T

Part # Distributor Description Stock Price Buy
DISTI # 653V5006A2T
Avnet Americas Very?Low?Jitter Crystal Oscillator LVDS?Pin 2 Enable 50MHz Frequency ?20ppm Frequency Stability 2.5VDC Supply Voltage 10?C to +60?C Temperature 6-Pin Surface Mount T/R - Tape and Reel (Alt: 653V5006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
RFQ
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel 0
Reel
  • 1,000 $2.7500
$2.7500 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $5.7200
  • 500 $3.5200
  • 750 $2.7900
  • 1,000 $2.7300
$2.7300 / $5.7200 Buy Now
DISTI # 653V5006A2T
Avnet Abacus - Tape and Reel (Alt: 653V5006A2T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

Part Details for 653V5006A2T

653V5006A2T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

653V5006A2T Part Data Attributes

653V5006A2T CTS Corporation
Buy Now Datasheet
Compare Parts:
653V5006A2T CTS Corporation LVDS Output Clock Oscillator, 50MHz Nom,
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer CTS CORP
Reach Compliance Code compliant
Factory Lead Time 12 Weeks
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.7 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 50 MHz
Operating Temperature-Max 60 °C
Operating Temperature-Min -10 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Body Material CERAMIC
Package Equivalence Code SOLCC6,.12
Physical Dimension 5mm x 3.2mm x 1.2mm
Rise Time-Max 0.7 ns
Supply Current-Max 66 mA
Supply Voltage-Max 2.625 V
Supply Voltage-Min 2.375 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish GOLD FLASH OVER NICKEL

Alternate Parts for 653V5006A2T

This table gives cross-reference parts and alternative options found for 653V5006A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 653V5006A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
653V5006I2T LVDS Output Clock Oscillator CTS Corporation 653V5006A2T vs 653V5006I2T
Part Number Description Manufacturer Compare
SIT9375AI-02B1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 SiTime Corporation 653V5006A2T vs SIT9375AI-02B1-2510-50.000000E
EMDS22F2J-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653V5006A2T vs EMDS22F2J-50.000M
SIT9375AE-02B1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFD-6 SiTime Corporation 653V5006A2T vs SIT9375AE-02B1-2510-50.000000E
SIT9375AI-02P1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 SiTime Corporation 653V5006A2T vs SIT9375AI-02P1-2510-50.000000E
L242-050.0M LVDS Output Clock Oscillator, 50MHz Nom, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC PACKAGE-6 Connor-Winfield 653V5006A2T vs L242-050.0M
EMDS22F2J-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653V5006A2T vs EMDS22F2J-50.000MTR
EMDS12F2H-50.000MTR CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653V5006A2T vs EMDS12F2H-50.000MTR
EMDS22F2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653V5006A2T vs EMDS22F2H-50.000M
SIT9375AE-02P1-2510-50.000000E LVDS Output Clock Oscillator, 50MHz Nom, PQFN-6 SiTime Corporation 653V5006A2T vs SIT9375AE-02P1-2510-50.000000E
EMDS12F2H-50.000M CRYSTAL OSCILLATOR, CLOCK, 50MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation 653V5006A2T vs EMDS12F2H-50.000M

653V5006A2T Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 653V5006A2T by CTS Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 653V5006A2T by CTS Corporation

Select Manufacturer
Which Manufacturer of 653V5006A2T would you like to use for your alert(s)?
  • Please alert me when 653V5006A2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 653V5006A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 653V5006A2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 653V5006A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 653V5006A2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 653V5006A2T by CTS Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: